
The SI4618DY-T1-GE3 is a 2 N-Channel TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.35W and a continuous drain current of 11.4A. The device is packaged in a surface mount SO package and is RoHS compliant. The MOSFET has a threshold voltage of 1V and a drain to source resistance of 10mR. It is not radiation hardened and is not SVHC compliant.
Vishay SI4618DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 11.4A |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.535nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.35W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4618DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
