The SI4638DY-T1-GE3 is a N-CHANNEL Power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 16A and a drain to source breakdown voltage of 30V. The device is packaged in tape and reel quantities of 2500 and has a maximum power dissipation of 3W.
Vishay SI4638DY-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Resistance | 0.0065R |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4638DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.