Vishay SI4726CY-E3 technical specifications.
| Package/Case | SO |
| Fall Time | 10ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4726CY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
