P-channel MOSFET with 20V drain-source breakdown voltage and 2.7A continuous drain current. Features 110mΩ maximum drain-source on-resistance at a nominal Vgs of -450mV. Operates across a temperature range of -55°C to 150°C with 1.1W maximum power dissipation. Packaged in an 8-pin SMD/SMT for surface mounting, supplied on tape and reel.
Vishay SI5855DC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 110mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Vgs | -450mV |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5855DC-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.