Vishay SI5903DC-T1-E3/BKN technical specifications.
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 155mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.043inch |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | P |
| Power Dissipation | 1.1W |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5903DC-T1-E3/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.