Vishay SI6463ADQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 17mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 110ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI6463ADQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.