The SI6463BDQ-T1-E3/BKN is a surface mount N-channel MOSFET from Vishay with a breakdown voltage of -20V and on-resistance of 15mR. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a TSSOP package with dimensions of 0.041inch in height, 0.177inch in length, and 0.122inch in width.
Vishay SI6463BDQ-T1-E3/BKN technical specifications.
| Package/Case | TSSOP |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 15mR |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.041inch |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | P |
| Power Dissipation | 1.05W |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 55ns |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6463BDQ-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.