Vishay SI6968ADQT1 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI6968ADQT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.