Vishay SI6993DQ-T1-E3/BKN technical specifications.
| Package/Case | TSSOP |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 48mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.041inch |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | P |
| Power Dissipation | 830mW |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 13ns |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6993DQ-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.