N-CHANNEL 30-V (D-S) MOSFET
Vishay SI7336ADP-T1-E3/BKN technical specifications.
| Continuous Drain Current (ID) | 30A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.07mm |
| Input Capacitance | 5.6nF |
| Length | 5.99mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.8W |
| Mount | Surface Mount |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 24ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7336ADP-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.