Vishay SI7380ADP-T1 technical specifications.
| Continuous Drain Current (ID) | 31A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7380ADP-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.