Vishay SI786LG technical specifications.
| Package/Case | SSOP |
| Frequency | 300kHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Output Voltage | 3.3V |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI786LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.