Vishay SI7913DN-T1-E3/BKN technical specifications.
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 66mR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.042inch |
| Length | 0.124inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | P |
| Power Dissipation | 1.3W |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 20ns |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7913DN-T1-E3/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.