Vishay SI9102DJ02 technical specifications.
| Package/Case | PDIP |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150uA |
| Output Power | 3W |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9102DJ02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.