
The SI9105DJ02 is a flyback converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 13.5V and an output current of 250mA. The device is packaged in a PDIP package and is available in quantities of 25. It is not RoHS compliant.
Vishay SI9105DJ02 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9105DJ02 to view detailed technical specifications.
No datasheet is available for this part.
