Vishay SI9108DJ02 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 99.9% |
| Max Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 200V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9108DJ02 to view detailed technical specifications.
No datasheet is available for this part.