Vishay SI9112DY-T1 technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 8.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback, Push-Pull |
| Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI9112DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
