Vishay SI9121DY-3-T1-E3 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | -60V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | -60V |
| Output Current | 250mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9121DY-3-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
