Vishay SI9135LG-T1-E3 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9135LG-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.