Vishay SI9139DG-2518 technical specifications.
| Package/Case | SSOP |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9139DG-2518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.