
Vishay SI9145BQ-T1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9145BQ-T1 to view detailed technical specifications.
No datasheet is available for this part.
