Vishay SI9161BQ-T1 technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 5.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SI9161 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9161BQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
