Vishay SI9165DB-K technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Output Current | 600mA |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9165DB-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.