Vishay SI9166BQ-T1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI9166BQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
