Vishay SI9169DB-S technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9169DB-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.