Vishay SI9172BH-T1 technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9172BH-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.