The Vishay SI91821DH-18-T1-E3 is a fixed output voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 666mW and is available in a 2500-unit MSOP package. The device is RoHS compliant and suitable for use in applications where a stable 1.8V output voltage is required. The output current is rated at 300mA, making it suitable for a variety of low-power applications. The device is packaged on a tape and reel for easy handling and installation.
Vishay SI91821DH-18-T1-E3 technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI91821DH-18-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.