The SI91821DH-AD-T1-E3 is a single-output linear regulator from Vishay with a maximum input voltage of 6V and minimum input voltage of 2.35V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 666mW and is available in a package quantity of 2500 units per reel. The part is RoHS compliant and packaged in a tape and reel format.
Vishay SI91821DH-AD-T1-E3 technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI91821DH-AD-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.