Vishay SI91845DT-26-T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 440mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI91845DT-26-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.