Vishay SI91872DMP-50-T1 technical specifications.
| Current Rating | 300mA |
| Dropout Voltage | 300mV |
| Height | 1.15mm |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI91872DMP-50-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.