The SI91872DMP28T1 is a 2.8V positive output voltage regulator from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.3W and a maximum input voltage of 6V. The regulator has a fixed output voltage of 2.8V and an output current of 300mA. It is available in a tape and reel packaging with 3000 pieces per package.
Vishay SI91872DMP28T1 technical specifications.
| Current Rating | 300mA |
| Dropout Voltage | 300mV |
| Height | 1.15mm |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI91872DMP28T1 to view detailed technical specifications.
No datasheet is available for this part.