
The SI9910DY-T1 is a single channel driver from Vishay, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 700mW. The device has a maximum output current of 1A and a maximum supply voltage of 16.5V, with a minimum supply voltage of 10.8V. The driver has a propagation delay of 135ns and a fall time of 35ns.
Vishay SI9910DY-T1 technical specifications.
| Package/Case | SO |
| Fall Time | 35ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Propagation Delay | 135ns |
| RoHS Compliant | No |
| Supply Current | 500mA |
| DC Rated Voltage | 9.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9910DY-T1 to view detailed technical specifications.
No datasheet is available for this part.
