The SI9955DY is a 50V N-channel power MOSFET with a continuous drain current rating of 3A. It features a drain to source breakdown voltage of 50V and a drain to source resistance of 130 milliohms. The device is packaged in a SOIC case and is available on tape and reel. The SI9955DY has a power dissipation rating of 2W and is not RoHS compliant.
Vishay SI9955DY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9955DY to view detailed technical specifications.
No datasheet is available for this part.