Vishay SI9961ACY technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Voltage | 9.1V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 13mA |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9961ACY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
