Vishay SI9978DW technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 16V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI9978DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.