
The Vishay SI9986CY is a DC-DC converter with a maximum supply voltage of 13.2V and a minimum supply voltage of 3.8V. It operates within a temperature range of 0°C to 70°C and consumes 2mA of operating supply current. The converter has a maximum output current of 1.5A and an output voltage of 10.7V. It is available in a surface mount package with a quantity of 100 per rail/Tube packaging.
Vishay SI9986CY technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 1.5A |
| Output Voltage | 10.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.01787oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI9986CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
