The SI9987DY-T1-E3/BKN is a dual CMOS driver from Vishay, packaged in a SOIC case and designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a height of 0.061inch, a length of 0.196inch, and a width of 0.157inch.
Vishay SI9987DY-T1-E3/BKN technical specifications.
| Package/Case | SOIC |
| Height | 0.061inch |
| Input | CMOS |
| Length | 0.196inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9987DY-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.