The SI9988DQ-T1 is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 13.2V and a minimum supply voltage of 3.8V. The device has an output current of 1A and a supply current of 1.5mA. It is available in a TSSOP package, packaged in quantities of 3000 on a tape and reel.
Vishay SI9988DQ-T1 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI9988DQ-T1 to view detailed technical specifications.
No datasheet is available for this part.