Vishay SIA413DJ-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 29mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 70ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SIA413DJ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
