Vishay SIA921EDJT1GE3 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA921EDJT1GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.