Vishay SIC762CD-T1-GE3 technical specifications.
| Fall Time | 8ns |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 35A |
| Output Current per Channel | 35A |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC762CD-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
