Vishay SIP21101DR30E3 technical specifications.
| Height | 1mm |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 384mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | SIP2110x |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21101DR30E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.