The SIP2213DMP-JS-E3 is a dual output low dropout regulator from Vishay, capable of delivering 150mA per output. It operates from a minimum input voltage of 2.25V and a maximum input voltage of 5.5V. The device is rated for a maximum power dissipation of 1.6W and has a maximum operating temperature of 85°C. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Vishay SIP2213DMP-JS-E3 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SIP2213DMP-JS-E3 to view detailed technical specifications.
No datasheet is available for this part.