Vishay SIP2800DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 44ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 8.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIP280x |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP2800DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
