The SIP2801DY-T1 is a single output flyback converter from Vishay, featuring a maximum operating temperature range of -40°C to 85°C. It has a maximum output current of 200mA and an operating supply voltage of 10V, with a supply current of 1mA. The device is packaged in a SOIC package and is available in quantities of 2500. The SIP2801DY-T1 is not RoHS compliant.
Vishay SIP2801DY-T1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 44ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 8.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIP280x |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SIP2801DY-T1 to view detailed technical specifications.
No datasheet is available for this part.