The SIP2802DY-T1 is a flyback diode from Vishay with an output voltage of 8.1V and output current of 200mA. It operates at a supply voltage of 10V with a supply current of 1mA and has a fall time of 44ns. The diode is rated for operation between -40°C and 85°C. It is available in a tape and reel packaging with 2500 units per package.
Vishay SIP2802DY-T1 technical specifications.
| Fall Time | 44ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 8.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIP280x |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SIP2802DY-T1 to view detailed technical specifications.
No datasheet is available for this part.