Vishay SIP4282ADVP-1-E3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 0A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP4282ADVP-1-E3 to view detailed technical specifications.
No datasheet is available for this part.