Vishay SIP4282ADVP-3-T1-E3 technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP4282ADVP-3-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.