Vishay SIP5638CS-TR-E3 technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 15 |
| Number of Terminations | 15 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tray |
| Resistance | 108R |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP5638CS-TR-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.