Vishay SL12-E3/63T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 50A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SL12-E3/63T to view detailed technical specifications.
No datasheet is available for this part.